+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULR337M1CF08

Capacitor: polymer; low ESR; H: 8mm; 330uF; 16VDC; THT; ESR: 13mΩ


Manufacturer: X-CON

Manufacturer part number:
ULR337M1CF08
TME Symbol:
ULR330/16

Specification

Manufacturer
X-CON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
330µF
Operating voltage
16V DC
Mounting
THT
ESR value
13mΩ
Tolerance
±20%
Body dimensions
Ø8x8mm
Service life
2000h
Terminal pitch
3.5mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.692 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors X-CON,
*
ULR337M1CF08
13 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 500 pcs