+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULS-12/8.3-D48N-C

Converter: DC/DC; 99W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 8.3A; PCB


Manufacturer: Murata Power Solutions

Manufacturer part number:
ULS-12/8.3-D48N-C
TME Symbol:
ULS-12/8.3-D48N-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
99W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
8.3A
Mounting
PCB
Body dimensions
33x22.9x10.16mm
Efficiency
92%
Operating temperature
-40...85°C
Switching frequency
480kHz
Insulation voltage
2.25kV
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
ULS-12/8.3-D48N-C
0 in TME stock
Net price for quantities from 256 pcs - 39.74 USDGross price for quantities from 256 pcs - 39.74 USD
No. of pieces (Multiplicity: 128)
Minimum order quantity: 256.
Multiplicity: 128.