+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULV2C150MNL1GS

Capacitor: electrolytic; SMD; 15uF; 160VDC; Ø8x10mm; ±20%; 10000h


Manufacturer: NICHICON

Manufacturer part number:
ULV2C150MNL1GS
TME Symbol:
ULV2C150MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
15µF
Operating voltage
160V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
ULV
Operating current
50mA
Capacitors features
long life
Height
10mm
Diameter
8mm
Gross weight1.101 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
ULV2C150MNL1GS
0 in TME stock
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.31 USDGross price for quantities from 1500 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 3500 pcs - 0.29 USDGross price for quantities from 3500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.