+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ULV2D270MNL1GS

Capacitor: electrolytic; SMD; 27uF; 200VDC; Ø10x13.5mm; ±20%; ULV


Manufacturer: NICHICON

Manufacturer part number:
ULV2D270MNL1GS
TME Symbol:
ULV2D270MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
27µF
Operating voltage
200V DC
Body dimensions
Ø10x13.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
ULV
Operating current
70mA
Capacitors features
long life
Height
13.5mm
Diameter
10mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
ULV2D270MNL1GS
0 in TME stock
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.53 USD
Net price for quantities from 800 pcs - 0.49 USDGross price for quantities from 800 pcs - 0.49 USD
Net price for quantities from 1200 pcs - 0.48 USDGross price for quantities from 1200 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.