+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOODRAM | |
Type of data storage device | pendrive | |
Version | USB 3.2 Gen 1 | |
Memory capacity | 64GB | |
Read speed | 60MB/s | |
Write speed | 20MB/s | |
Colour | mint | |
Connection | USB A | |
Quantity in set/package | 2pcs. |