+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UME3-0640MXR11-2P

Pendrive; USB 3.2 Gen 1; 64GB; R: 60MB/s; W: 20MB/s; black,orange


Manufacturer: GOODRAM

Manufacturer part number:
UME3-0640MXR11-2P
TME Symbol:
UME3-0640MXR11-2P

Specification

Manufacturer
GOODRAM
Type of data storage device
pendrive
Version
USB 3.2 Gen 1
Memory capacity
64GB
Read speed
60MB/s
Write speed
20MB/s
Colour
black, orange
Connection
USB A
Quantity in set/package
2pcs.
Gross weight29.46 g
Certificates
EAN code5908267964637
See other products in this category: Pendrives GOODRAM,
*
UME3-0640MXR11-2P
4 in TME stock
Net price for quantities from 1 pcs - 26.71 USDGross price for quantities from 1 pcs - 26.71 USD
Net price for quantities from 3 pcs - 21.85 USDGross price for quantities from 3 pcs - 21.85 USD
Net price for quantities from 5 pcs - 19.43 USDGross price for quantities from 5 pcs - 19.43 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs