+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UME3-1280O0R11

Pendrive: USB A; USB 3.0; 128GB; R: 60MB/s; W: 20MB/s; orange


Manufacturer: GOODRAM

Manufacturer part number:
UME3-1280O0R11
TME Symbol:
UME3-1280O0R11

Specification

Manufacturer
GOODRAM
Type of pendrive
USB A
Version
USB 3.0
Memory capacity
128GB
Read speed
60MB/s
Write speed
20MB/s
Colour
orange
Gross weight17.24 g
Certificates
EAN code5908267935804
See other products in this category: Pendrives GOODRAM,
*
UME3-1280O0R11
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 23.44 USDGross price for quantities from 1 pcs - 23.44 USD
Net price for quantities from 5 pcs - 19.09 USDGross price for quantities from 5 pcs - 19.09 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
Net price for quantities from 20 pcs - 14.85 USDGross price for quantities from 20 pcs - 14.85 USD
Packaging method by the manufacturer:Cardboard = 20 pcs