+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UMFT231XC-01

Dev.kit: FTDI; Comp: UMFT231XC

Manufacturer: FTDI

Manufacturer part number:
UMFT231XC-01
TME Symbol:
UMFT231XC-01

Specification

Manufacturer
FTDI
Type of development kit
FTDI
Components
UMFT231XC
Application
battery charging via USB port, UART to USB communication
Programmers and development kits features
  • 3 way 3,5mm screw terminal for connecting a battery
  • connector with full UART signal lines
  • FT231XS chip
  • LED x3
  • Li-Ion battery charge supporting - LTC4053 chip
  • NTC sensor for temperature monitoring
  • USB mini B socket
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others FTDI
*
UMFT231XC-01
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.