+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UMFT4222EV-D

Dev.kit: FTDI; Comp: FT4222H; 1.8÷3.3VDC


Manufacturer: FTDI

Manufacturer part number:
UMFT4222EV-D
TME Symbol:
UMFT4222EV-D

Specification

Manufacturer
FTDI
Type of development kit
FTDI
Components
FT4222H
Connection
pin strips, USB B micro socket
Interface
  • GPIO
  • I2C
  • SPI
  • USB
Supply voltage
  • 1.8...3.3V DC
Gross weight10.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others FTDI
*
UMFT4222EV-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
This product is not available for sale in your country.
Packaging method by the manufacturer:Cardboard = 50 pcs