+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UMP1NFHTR

Diode: switching; SMD; 80V; 25mA; 4ns; SOT353; Ufmax: 0.9V; 150mW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UMP1NFHTR
TME Symbol:
UMP1NFHTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
25mA
Reverse recovery time
4ns
Semiconductor structure
common anode, quadruple
Case
SOT353
Max. forward voltage
0.9V
Max. load current
80mA
Max. forward impulse current
0.25A
Power dissipation
0.15W
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
UMP1NFHTR
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.