+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UMSMD517

Board: universal; single sided,multiadapter; W: 70mm; L: 70mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD517
TME Symbol:
UMSMD517

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
multiadapter, single sided
Width
70mm
Length
70mm
Holes pitch
2.54mm
Soldering pads pitch
0.65mm
Trade name
printed circuit board
Soldering pads configuration
  • QFP52
  • QFP80
  • QFP100
  • QFP144
  • QFP160
  • QFP184
Gross weight9.75 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD517
11 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
Net price for quantities from 20 pcs - 3.28 USDGross price for quantities from 20 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs