+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UNC1

Screw-set; UNC 4-40; D-Sub; Kit: 2 rectangular washers,screw x2


Manufacturer: NINIGI

Manufacturer part number:
UNC1
TME Symbol:
UNC1

Specification

Manufacturer
NINIGI
Type of connector accessories
screw - set
Thread
UNC 4-40
Application
D-Sub
Screw length
15mm
Thread length
6mm
Kit contents
  • 2 rectangular washers
  • screw x2
Gross weight2.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC1
2080 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 set - 0.22 USDGross price for quantities from 5 set - 0.22 USD
Net price for quantities from 20 set - 0.16 USDGross price for quantities from 20 set - 0.16 USD
Net price for quantities from 100 set - 0.12 USDGross price for quantities from 100 set - 0.12 USD
Net price for quantities from 500 set - 0.09 USDGross price for quantities from 500 set - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 set