+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UNC14

Screw; UNC 4-40; D-Sub; Spanner: 4.75mm; Screw length: 10mm


Manufacturer: NINIGI

Manufacturer part number:
UNC14
TME Symbol:
UNC14

Specification

Manufacturer
NINIGI
Type of connector accessories
screw
Thread
UNC 4-40
Application
D-Sub
Spanner size
4.75mm
Screw length
10mm
Thread length
5.2mm
Gross weight0.797 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC14
3198 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs