+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UNC4/16

Screw-set; UNC 4-40; D-Sub; Spanner: 4.75mm; Screw length: 15.7mm


Manufacturer: NINIGI

Manufacturer part number:
UNC4/16
TME Symbol:
UNC4/16

Specification

Manufacturer
NINIGI
Type of connector accessories
screw - set
Thread
UNC 4-40
Application
D-Sub
Spanner size
4.75mm
Screw length
15.7mm
Thread length
11mm
Kit contents
  • nut x2
  • screw with threaded head x2
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC4/16
1517 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 set - 0.71 USDGross price for quantities from 2 set - 0.71 USD
Net price for quantities from 20 set - 0.57 USDGross price for quantities from 20 set - 0.57 USD
Net price for quantities from 100 set - 0.46 USDGross price for quantities from 100 set - 0.46 USD
Net price for quantities from 500 set - 0.41 USDGross price for quantities from 500 set - 0.41 USD
Net price for quantities from 2000 set - 0.29 USDGross price for quantities from 2000 set - 0.29 USD
Packaging method by the manufacturer:Bag = 1 setBag = 10 setBag = 100 setBag = 1 000 set