+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UNC8

Screw-set; UNC 4-40; D-Sub; Screw length: 8.6mm; Thread len: 3mm


Manufacturer: NINIGI

Manufacturer part number:
UNC8
TME Symbol:
UNC8

Specification

Manufacturer
NINIGI
Type of connector accessories
screw - set
Thread
UNC 4-40
Application
D-Sub
Screw length
8.6mm
Thread length
3mm
Kit contents
  • 2 holders for D-Sub connector
  • screw x2
Gross weight1.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC8
1124 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 set - 0.66 USDGross price for quantities from 5 set - 0.66 USD
Net price for quantities from 20 set - 0.50 USDGross price for quantities from 20 set - 0.50 USD
Net price for quantities from 100 set - 0.38 USDGross price for quantities from 100 set - 0.38 USD
Net price for quantities from 500 set - 0.35 USDGross price for quantities from 500 set - 0.35 USD
Packaging method by the manufacturer:Bag = 10 setBag = 100 set