+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

602377

Screwdriver bit; slot; 6.5x1.2mm; 1/4"; Overall len: 25mm; 3pcs.


Manufacturer: UNIOR

Manufacturer part number:
602377
TME Symbol:
UNIOR-602377

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
6.5x1.2mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
3pcs.
Conform to the norm
ISO 2351
Gross weight22.03 g
See other products in this category: Screwdriver Bits UNIOR,
*
602377
4 in TME stock
Net price for quantities from 1 pcg - 6.72 USDGross price for quantities from 1 pcg - 6.72 USD
Net price for quantities from 4 pcg - 5.91 USDGross price for quantities from 4 pcg - 5.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts