+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

602428

Screwdriver bit; Pozidriv®; PZ3; 5/16"; Overall len: 32mm; 3pcs.


Manufacturer: UNIOR

Manufacturer part number:
602428
TME Symbol:
UNIOR-602428

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
32mm
Quantity in set/package
3pcs.
Conform to the norm
ISO 2351
Gross weight37.43 g
See other products in this category: Screwdriver Bits UNIOR,
*
602428
3 in TME stock
Net price for quantities from 1 pcg - 10.07 USDGross price for quantities from 1 pcg - 10.07 USD
Net price for quantities from 4 pcg - 8.84 USDGross price for quantities from 4 pcg - 8.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts