+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

603418

Screwdriver bit; square; RB2; 1/4"; Overall len: 75mm; 3pcs.


Manufacturer: UNIOR

Manufacturer part number:
603418
TME Symbol:
UNIOR-603418

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
square
Bit size
RB2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
75mm
Quantity in set/package
3pcs.
Gross weight59.23 g
See other products in this category: Screwdriver Bits UNIOR,
*
603418
2 in TME stock
Net price for quantities from 1 set - 14.40 USDGross price for quantities from 1 set - 14.40 USD
Net price for quantities from 4 set - 12.65 USDGross price for quantities from 4 set - 12.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts