+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

608313

Screwdriver: precision; Torx®; TX09; Blade length: 60mm; 621E


Manufacturer: UNIOR

Manufacturer part number:
608313
TME Symbol:
UNIOR-608313

Specification

Manufacturer
UNIOR
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX09
Blade length
60mm
Overall length
153mm
Manufacturer series
621E
Blade material
chrome vanadium steel
Screwdriver features
two-component handle
Gross weight20.69 g
See other products in this category: Precision Screwdrivers UNIOR,
See other products from this series.:
*
608313
6 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 4 pcs - 5.59 USDGross price for quantities from 4 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs