+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

612205

Extension; insulated; 1/2"; 125mm


Manufacturer: UNIOR

Manufacturer part number:
612205
TME Symbol:
UNIOR-612205

Specification

Manufacturer
UNIOR
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
125mm
Conform to the norm
EN 60900 IEC 60900 VDE
Gross weight209 g
See other products in this category: Socket Wrenches UNIOR,
*
612205
0 in TME stock
Net price for quantities from 1 pcs - 30.02 USDGross price for quantities from 1 pcs - 30.02 USD
Net price for quantities from 4 pcs - 26.35 USDGross price for quantities from 4 pcs - 26.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.