+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

616849

Wrench: adjustable; insulated; Jaw capacity: 28mm; 250/1VDP


Manufacturer: UNIOR

Manufacturer part number:
616849
TME Symbol:
UNIOR-616849

Specification

Manufacturer
UNIOR
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
28mm
Overall length
215mm
Conform to the norm
IEC 60900 ISO 1456:2009 VDE
Material
Chrom-vanadium steel
Manufacturer series
250/1VDP
Gross weight355 g
See other products in this category: Adjustable Wrenches UNIOR,
See other products from this series.:
*
616849
0 in TME stock
Net price for quantities from 1 pcs - 43.39 USDGross price for quantities from 1 pcs - 43.39 USD
Net price for quantities from 4 pcs - 38.11 USDGross price for quantities from 4 pcs - 38.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.