+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

620962

Screwdriver: precision-set; precision; Phillips,Pozidriv®; 5pcs.


Manufacturer: UNIOR

Manufacturer part number:
620962
TME Symbol:
UNIOR-620962

Specification

Manufacturer
UNIOR
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
Phillips, Pozidriv®
Bit size
PH0, PH00, PH000, PZ0, PH1
Blade material
chrome vanadium steel
Kind of package
box, cardboard packaging
Quantity in set/package
5pcs.
Engineering PN
608CS5E
Gross weight133.21 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets UNIOR,
*
620962
1 in TME stock
Net price for quantities from 1 set - 31.17 USDGross price for quantities from 1 set - 31.17 USD
Net price for quantities from 4 set - 27.38 USDGross price for quantities from 4 set - 27.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts