+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

621603

Socket: 6-angles; insulated,socket spanner; HEX 32mm; 1/2"


Manufacturer: UNIOR

Manufacturer part number:
621603
TME Symbol:
UNIOR-621603

Specification

Manufacturer
UNIOR
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Socket length
54mm
Material
Chrom-vanadium steel
Manufacturer series
190/2VDEDP
Conform to the norm
IEC 60900 ISO 1456:2009 VDE
Gross weight284 g
See other products in this category: Socket Wrenches UNIOR,
See other products from this series.:
*
621603
0 in TME stock
Net price for quantities from 1 pcs - 28.70 USDGross price for quantities from 1 pcs - 28.70 USD
Net price for quantities from 4 pcs - 25.20 USDGross price for quantities from 4 pcs - 25.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.