+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UNO3-1280S0R11

Pendrive: USB A; USB 3.2 Gen 1; 128GB; R: 60MB/s; W: 20MB/s; silver


Manufacturer: GOODRAM

Manufacturer part number:
UNO3-1280S0R11
TME Symbol:
UNO3-1280S0R11

Specification

Manufacturer
GOODRAM
Type of pendrive
USB A
Version
USB 3.2 Gen 1
Memory capacity
128GB
Read speed
60MB/s
Write speed
20MB/s
Colour
silver
Gross weight13.75 g
Certificates
EAN code5908267965351
See other products in this category: Pendrives GOODRAM,
*
UNO3-1280S0R11
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 34.51 USDGross price for quantities from 1 pcs - 34.51 USD
Net price for quantities from 5 pcs - 28.39 USDGross price for quantities from 5 pcs - 28.39 USD
Net price for quantities from 10 pcs - 25.10 USDGross price for quantities from 10 pcs - 25.10 USD
Net price for quantities from 20 pcs - 21.96 USDGross price for quantities from 20 pcs - 21.96 USD
Packaging method by the manufacturer:Cardboard = 20 pcs