+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UOLED-128-G2

Display: OLED; 1.5"; 128x128; Dim: 45.5x36x13.7mm; 3.3VDC,5VDC

Manufacturer: 4D Systems

Manufacturer part number:
UOLED-128-G2
TME Symbol:
UOLED-128G2

Specification

Manufacturer
4D Systems
Type of display
OLED
Screen size
1.5"
Display resolution
128x128
Dimensions
45.5x36x13.7mm
Window dimensions (H x W)
27x27mm
Interface
UART
Luminosity
250cd/m2
Contrast
250:1
No. of colours
65k
Viewing angle
150°
Microcontroller
GOLDELOX
Manufacturer series
microOLED
Supply voltage
  • 3.3V DC
  • 5V DC
Display features
  • microSD card reader
  • smart
Kit contents
  • connection cable
  • display module
  • documentation
  • header strips
Programmers and development kits features
  • I/O x2
  • socket for microSD cards
Gross weight52.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems
*
UOLED-128-G2
Product withdrawn from the offer
Use the specification table below to search for similar products