+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Capacitor application | switching power supplies | |
Mounting | THT | |
Capacitance | 560µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø8x11.5mm | |
Terminal pitch | 3.5mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Impedance | 90mΩ | |
Operating temperature | -55...105°C | |
Operating current | 0.63A | |
Height | 11.5mm | |
Diameter | 8mm |