+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Capacitor application | switching power supplies | |
Mounting | THT | |
Capacitance | 2.7mF | |
Operating voltage | 25V DC | |
Body dimensions | Ø12.5x35.5mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 16mΩ | |
Operating temperature | -55...105°C | |
Operating current | 2.94A | |
Height | 35.5mm | |
Diameter | 12.5mm |