+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPA1E391MPD

Capacitor: electrolytic; low ESR; THT; 390uF; 25VDC; Ø8x15mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPA1E391MPD
TME Symbol:
UPA1E391MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
390µF
Operating voltage
25V DC
Body dimensions
Ø8x15mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
62mΩ
Operating temperature
-55...105°C
Operating current
860mA
Height
15mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPA1E391MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 200)