+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86-64 | |
Memory | 4GB RAM 64GB FLASH | |
Processor | Intel® Celeron® N3350 | |
Clock frequency | 2.4GHz | |
Connection | 2pin, 4pin, 6pin, 10pin, HDMI, pin header, power supply, RJ45, USB 3.2 Gen 1 x3, USB C socket | |
Manufacturer series | UP 4000 | |
Dimensions | 85.6x56.5mm | |
Kind of memory | LPDDR4 | |
Operating system | none | |
Operating system support | Linux, Windows® 10, Windows® 10 IoT | |
Graphic unit | Intel® HD500 | |
Number of cores | 2 | |
Family | Apollo Lake | |
Components | LCMXO2-640HC-6MG132C |