+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPC-5004E-SO-LSZH

Wire; Cablexpert; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; LSZH; grey


Manufacturer: GEMBIRD

Manufacturer part number:
UPC-5004E-SO-LSZH
TME Symbol:
UPC-5004E-SO-LSZH

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.2mm
Cable application
LAN
Kind of material
halogen free
Gross weight19 g
Certificates
EAN code8716309091411

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
UPC-5004E-SO-LSZH
105 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Product available till the stock lasts
Net price for quantities from 5 m - 0.63 USDGross price for quantities from 5 m - 0.63 USD
Net price for quantities from 50 m - 0.52 USDGross price for quantities from 50 m - 0.52 USD
Net price for quantities from 100 m - 0.46 USDGross price for quantities from 100 m - 0.46 USD
Net price for quantities from 305 m - 0.43 USDGross price for quantities from 305 m - 0.43 USD