+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPC-5004E-SOL-R

Wire; Cablexpert; U/UTP; Cat 5e; 4x2x24AWG; CCA; wire; PVC; red; 305m


Manufacturer: GEMBIRD

Manufacturer part number:
UPC-5004E-SOL-R
TME Symbol:
UPC-5004E-SOL-R

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
red
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.4mm
Cable application
LAN
Gross weight21.584 g
Certificates
EAN code8716309123969

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
UPC-5004E-SOL-R
185 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 0.27 USDGross price for quantities from 5 m - 0.27 USD
Net price for quantities from 50 m - 0.22 USDGross price for quantities from 50 m - 0.22 USD
Net price for quantities from 100 m - 0.20 USDGross price for quantities from 100 m - 0.20 USD
Net price for quantities from 305 m - 0.17 USDGross price for quantities from 305 m - 0.17 USD
Packaging method by the manufacturer:
Reel = 305 m