+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPC-6004SE-SO

Wire; Cablexpert; U/UTP; Cat 6; 4x2x24AWG; Cu; wire; PVC; grey; 305m


Manufacturer: GEMBIRD

Manufacturer part number:
UPC-6004SE-SO
TME Symbol:
UPC-6004SE-SO

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6mm
Cable application
LAN
Gross weight39.904 g
Certificates
EAN code8716309025775

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
UPC-6004SE-SO
445 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 1.13 USDGross price for quantities from 5 m - 1.13 USD
Net price for quantities from 50 m - 0.92 USDGross price for quantities from 50 m - 0.92 USD
Net price for quantities from 100 m - 0.81 USDGross price for quantities from 100 m - 0.81 USD
Net price for quantities from 305 m - 0.71 USDGross price for quantities from 305 m - 0.71 USD