+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 120µF | |
Operating voltage | 400V DC | |
Body dimensions | Ø16x35.5mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -25...105°C | |
Manufacturer series | UPH | |
Operating current | 0.8A | |
Capacitors features | small sized body | |
Height | 35.5mm | |
Diameter | 16mm |