+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPH2G151MHD

Capacitor: electrolytic; low ESR; THT; 150uF; 400VDC; Ø16x40mm

Manufacturer: NICHICON

Manufacturer part number:
UPH2G151MHD
TME Symbol:
UPH2G151MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
400V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
UPH
Operating current
0.92A
Capacitors features
small sized body
Height
40mm
Diameter
16mm
Gross weight14.71 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPH2G151MHD
178 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 200 pcs - 3.18 USDGross price for quantities from 200 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 50 pcs