+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 68µF | |
Operating voltage | 400V DC | |
Body dimensions | Ø12.5x33.5mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -25...105°C | |
Manufacturer series | UPH | |
Operating current | 0.54A | |
Capacitors features | small sized body | |
Height | 33.5mm | |
Diameter | 12.5mm |