+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPH2W470MHD

Capacitor: electrolytic; low ESR; THT; 47uF; 450VDC; Ø12.5x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPH2W470MHD
TME Symbol:
UPH2W470MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
UPH
Operating current
0.43A
Capacitors features
small sized body
Height
31.5mm
Diameter
12.5mm
Gross weight7.04 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPH2W470MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.48 USDGross price for quantities from 600 pcs - 1.48 USD
No. of pieces (Multiplicity: 600)