+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPJ1A331MPD

Capacitor: electrolytic; low ESR; THT; 330uF; 10VDC; Ø6.3x11mm


Manufacturer: NICHICON

Manufacturer part number:
UPJ1A331MPD
TME Symbol:
UPJ1A331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x11mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
11mm
Diameter
6.3mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1A331MPD
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD