+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 330µF | |
Operating voltage | 63V DC | |
Body dimensions | Ø12.5x25mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | -55...105°C | |
Manufacturer series | UPJ | |
Height | 25mm | |
Diameter | 12.5mm |