+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPJ1K271MHD

Capacitor: electrolytic; low ESR; THT; 270uF; 80VDC; Ø12.5x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPJ1K271MHD
TME Symbol:
UPJ1K271MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
80V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
31.5mm
Diameter
12.5mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1K271MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.57 USDGross price for quantities from 600 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.