+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM0J103MHD6

Capacitor: electrolytic; low ESR; THT; 10000uF; 6.3VDC; Ø18x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM0J103MHD6
TME Symbol:
UPM0J103MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
10mF
Operating voltage
6.3V DC
Body dimensions
Ø18x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
23mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.44A
Height
30.5mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight12.01 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM0J103MHD6
0 in TME stock
Net price for quantities from 300 pcs - 1.97 USDGross price for quantities from 300 pcs - 1.97 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.