+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM0J271MED

Capacitor: electrolytic; low ESR; THT; 270uF; 6.3VDC; Ø6.3x15mm


Manufacturer: NICHICON

Manufacturer part number:
UPM0J271MED
TME Symbol:
UPM0J271MED

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
270µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x15mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.24Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
275mA
Height
15mm
Diameter
6.3mm
Capacitors features
  • high reliability
  • small sized body
Gross weight0.803 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM0J271MED
492 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 800 pcs - 0.09 USDGross price for quantities from 800 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs