+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1A122MPD1TD

Capacitor: electrolytic; low ESR; THT; 1200uF; 10VDC; Ø10x27mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1A122MPD1TD
TME Symbol:
UPM1A122MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.2mF
Operating voltage
10V DC
Body dimensions
Ø10x27mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
50mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
1.12A
Kind of package
Ammo Pack
Height
27mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.89 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1A122MPD1TD
0 in TME stock
Net price for quantities from 1500 pcs - 0.25 USDGross price for quantities from 1500 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.