+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1A152MHD6TN

Capacitor: electrolytic; low ESR; THT; 1500uF; 10VDC; Ø16x15mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1A152MHD6TN
TME Symbol:
UPM1A152MHD6TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.5mF
Operating voltage
10V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
50mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
1.19A
Height
15mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1A152MHD6TN
0 in TME stock
Net price for quantities from 750 pcs - 0.45 USDGross price for quantities from 750 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.