+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1A152MPD

Capacitor: electrolytic; low ESR; THT; 1500uF; 10VDC; Ø10x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1A152MPD
TME Symbol:
UPM1A152MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.5mF
Operating voltage
10V DC
Body dimensions
Ø10x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
45mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
1.3A
Height
30.5mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight3.607 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1A152MPD
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)