+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1C331MPD1TA

Capacitor: electrolytic; low ESR; THT; 330uF; 16VDC; Ø8x15mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPM1C331MPD1TA
TME Symbol:
UPM1C331MPD1TA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
3000h
Impedance
0.12Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
455mA
Height
15mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1C331MPD1TA
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 3 000)