+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1C562MHD6

Capacitor: electrolytic; low ESR; THT; 5600uF; 16VDC; Ø18x35.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1C562MHD6
TME Symbol:
UPM1C562MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
5.6mF
Operating voltage
16V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
22mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.35A
Height
35.5mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight13.73 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1C562MHD6
94 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs