+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1H152MHD6

Capacitor: electrolytic; low ESR; THT; 1500uF; 50VDC; Ø18x30.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1H152MHD6
TME Symbol:
UPM1H152MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.5mF
Operating voltage
50V DC
Body dimensions
Ø18x30.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
29mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.1A
Height
30.5mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight12.1 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1H152MHD6
92 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs