+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1J102MHD

Capacitor: electrolytic; low ESR; THT; 1000uF; 63VDC; Ø16x40mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1J102MHD
TME Symbol:
UPM1J102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø16x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
27mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.05A
Height
40mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1J102MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.13 USDGross price for quantities from 600 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Net price for quantities from 2500 pcs - 1.05 USDGross price for quantities from 2500 pcs - 1.05 USD
Net price for quantities from 5000 pcs - 1.01 USDGross price for quantities from 5000 pcs - 1.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 600.
Multiplicity: 50.