+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1J271MHD

Capacitor: electrolytic; low ESR; THT; 270uF; 63VDC; Ø12.5x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPM1J271MHD
TME Symbol:
UPM1J271MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
270µF
Operating voltage
63V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
55mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
1A
Height
25mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight4.59 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1J271MHD
0 in TME stock
Net price for quantities from 1600 pcs - 0.38 USDGross price for quantities from 1600 pcs - 0.38 USD
Net price for quantities from 2400 pcs - 0.34 USDGross price for quantities from 2400 pcs - 0.34 USD
Net price for quantities from 3200 pcs - 0.33 USDGross price for quantities from 3200 pcs - 0.33 USD
Net price for quantities from 5600 pcs - 0.32 USDGross price for quantities from 5600 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 600.
Multiplicity: 100.