+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1K271MHD6

Capacitor: electrolytic; low ESR; THT; 270uF; 80VDC; Ø16x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPM1K271MHD6
TME Symbol:
UPM1K271MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
270µF
Operating voltage
80V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.11Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
0.92A
Height
20mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1K271MHD6
0 in TME stock
Net price for quantities from 1200 pcs - 0.49 USDGross price for quantities from 1200 pcs - 0.49 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 200.
Multiplicity: 50.